Surface mount fixed inductor featuring wirewound construction with an amorphous metal core. Offers inductance values of 49.71µH (parallel) and 198.8µH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 1.32A, with a DC resistance of 343mΩ. Operating temperature range spans from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX50-3A-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Metal |
| Current | 780mA |
| DC Resistance (DCR) | 343mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 50uH |
| Inductance - Parallel | 49.71uH |
| Inductance - Series | 198.8uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.32A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.064oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX50-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.