Eaton CTX50-4A-R technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| DC Resistance (DCR) | 104mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 50uH |
| Inductance - Parallel | 50.11uH |
| Inductance - Series | 200.4uH |
| Length | 13.97mm |
| Max DC Current | 1.88A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CTX 4, 4P, 4A |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 13.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX50-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.