Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 50µH inductance with a 20% tolerance, tested at 100kHz. Rated for a DC current of 7.6A with a saturation current of 9.4A and a low DC resistance of 24.8mΩ. Radial lead style with a 28.8mm pitch, housed in a bulk package. Operates within a temperature range of -40°C to 75°C.
Eaton CTX50-5-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 11.4A |
| Current Rating | 7.6A |
| DC Current | 7.6A |
| DC Resistance (DCR) | 24.8mR |
| Diameter | 32.3mm |
| Height | 18.9mm |
| Height - Seated (Max) | 0.744inch |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Lead Pitch | 28.8mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.4A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Rated Current-Max | 7.6A |
| Saturation Current | 9.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX50-5-52LP-R to view detailed technical specifications.
No datasheet is available for this part.