
Through-hole fixed inductor featuring 50µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a DC current rating of 7.6A, with a saturation current of 9.4A. It exhibits a low DC resistance (DCR) of 24.8mΩ and operates effectively at a test frequency of 100kHz. The component is packaged in bulk with radial pin terminations, suitable for through-hole mounting.
Eaton CTX50-5-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 3.1A |
| Current Rating | 7.6A |
| DC Current | 7.6A |
| DC Resistance (DCR) | 24.8mR |
| Depth | 21.7mm |
| Diameter | 32.3mm |
| Height | 33.7mm |
| Height - Seated (Max) | 1.327inch |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 35.4mm |
| Max DC Current | 9.4A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0248R |
| Saturation Current | 9.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.888oz |
| Width | 0.854inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX50-5-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.