
Radial fixed inductor featuring 50µH inductance with a 20% tolerance, designed for general-purpose applications. Powdered iron core material supports a DC current rating of 10.5A and saturation current of 10.2A. This through-hole component offers a low DC resistance of 16.3mΩ and operates within a temperature range of -40°C to 75°C. Unshielded and RoHS compliant, it is packaged in bulk for efficient integration.
Eaton CTX50-7-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 10.5A |
| DC Current | 10.5A |
| DC Resistance (DCR) | 16.3mR |
| Depth | 16.8mm |
| Diameter | 39mm |
| Height | 16.8mm |
| Inductance | 50uH |
| Inductance - Parallel | 50uH |
| Lead Free | Lead Free |
| Lead Pitch | 35.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.2A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 10.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 2.224oz |
| Width | 0.661inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX50-7-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
