
General purpose radial inductor with 500µH inductance and 20% tolerance. Features a ferrite core, 1.7A current rating, and 361mΩ DC resistance. Designed for through-hole mounting with a 21.2mm lead pitch. Operates within a -40°C to 75°C temperature range and is RoHS compliant.
Eaton CTX500-1-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 361mR |
| Diameter | 24mm |
| Height | 15.3mm |
| Height - Seated (Max) | 0.603inch |
| Inductance | 500uH |
| Lead Free | Lead Free |
| Lead Pitch | 21.2mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.9A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 64 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX500-1-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.