Through-hole fixed inductor featuring 500µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal component utilizes a powdered iron core and offers a current rating of 1.7A with a DC resistance of 361mΩ. Operating within a temperature range of -40°C to 75°C, it has a radial pin termination and is RoHS compliant.
Eaton CTX500-1-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 361mR |
| Depth | 21.7mm |
| Diameter | 24mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Inductance | 500uH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 1.394inch |
| Max DC Current | 1.9A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 54 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.361R |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.854inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX500-1-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.