Through-hole fixed inductor with 500µH inductance and 20% tolerance, designed for power applications. Features a powdered iron core, 3.1A current rating, and 0.183 Ohm DCR. Operates within a -40°C to 75°C temperature range and offers radial lead termination. This unshielded, lead-free component is RoHS compliant and supplied in bulk packaging.
Eaton CTX500-2-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 183mR |
| Diameter | 36.7mm |
| Height | 14.8mm |
| Height - Seated (Max) | 0.583inch |
| Inductance | 500uH |
| Lead Free | Lead Free |
| Lead Pitch | 34.5mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX500-2-52LP-R to view detailed technical specifications.
No datasheet is available for this part.