
Surface mount fixed inductor featuring wirewound construction with an amorphous metal core. Offers selectable inductance values of 67.87µH (parallel) or 271.5µH (series) with a 25% tolerance at 100kHz. Supports a maximum DC current of 990mA, with a DC resistance of 437mΩ in parallel and 1.749Ω in series. Operating temperature range is -40°C to 85°C.
Eaton CTX68-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 460mA |
| Current Rating | 920mA |
| DC Resistance (DCR) | 437mR |
| DC Resistance (DCR) - Parallel | 437mR |
| DC Resistance (DCR) - Series | 1.749R |
| DC Resistance-Max | 437mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 68uH |
| Inductance - Parallel | 67.87uH |
| Inductance - Series | 271.5uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 990mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX68-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.