Surface mount power wirewound inductor featuring dual coils with selectable inductance values of 66.44µH (parallel) or 265.8µH (series), both with a 25% tolerance. This unshielded component utilizes an amorphous metal core and operates with a maximum DC current of 1.29A, offering parallel DCR of 342mΩ and series DCR of 1.367Ω. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX68-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 540mA |
| DC Resistance (DCR) | 683.5mR |
| DC Resistance (DCR) - Parallel | 342mR |
| DC Resistance (DCR) - Series | 1.367R |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 68uH |
| Inductance - Parallel | 66.44uH |
| Inductance - Series | 265.8uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.29A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.