Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance values of 67.4µH (parallel) or 269.66µH (series) with a 20% tolerance. Supports a maximum DC current of 800mA (parallel) or 400mA (series) with corresponding DC resistance values of 277mΩ (parallel) and 1.109Ω (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX68-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 400mA |
| DC Resistance (DCR) | 554.5mR |
| DC Resistance (DCR) - Parallel | 277mR |
| DC Resistance (DCR) - Series | 1.109R |
| Height | 4.83mm |
| Inductance | 67.4uH |
| Inductance - Parallel | 67.42uH |
| Inductance - Series | 269.66uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.