Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance of 68.8µH (parallel) or 275.2µH (series) with a 25% tolerance. Supports a maximum DC current of 1.13A, with DC resistance values of 253mΩ (parallel) and 1.013Ω (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX68-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 640mA |
| DC Resistance (DCR) | 506.5mR |
| DC Resistance (DCR) - Parallel | 253mR |
| DC Resistance (DCR) - Series | 1.013R |
| Height | 4.83mm |
| Inductance | 68uH |
| Inductance - Parallel | 68.8uH |
| Inductance - Series | 275.2uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.