Surface mount fixed inductor featuring a powdered iron core for power applications. Offers selectable inductance values of 68.8µH (parallel) or 275.35µH (series) with a 20% tolerance. Supports a maximum DC current of 840mA with a low DC resistance of 328mΩ in parallel configuration. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX68-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 420mA |
| DC Resistance (DCR) | 656mR |
| DC Resistance (DCR) - Parallel | 328mR |
| DC Resistance (DCR) - Series | 1.312R |
| Height | 4.83mm |
| Inductance | 68.8uH |
| Inductance - Parallel | 68.84uH |
| Inductance - Series | 275.35uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 840mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-3P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.