Eaton CTX68-4 technical specifications.
| Package/Case | SMD/SMT |
| Current | 600mA |
| DC Resistance (DCR) | 315mR |
| Height | 0.25inch |
| Inductance - Parallel | 67.08uH |
| Inductance - Series | 268.32uH |
| Lead Free | Contains Lead |
| Length | 0.55inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.