
Surface mount fixed inductor featuring a metal core and dual coils for versatile application. Offers selectable inductance values of 67.08µH (parallel) and 268.32µH (series) with a 20% tolerance, tested at 100kHz. Supports a maximum DC current of 1.2A with a low DC resistance of 157mΩ (parallel) and 630mΩ (series). Operating temperature range from -40°C to 85°C, supplied in tape and reel packaging.
Eaton CTX68-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 157mR |
| DC Resistance (DCR) - Parallel | 157mR |
| DC Resistance (DCR) - Series | 630mR |
| DC Resistance-Max | 157mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 67.08uH |
| Inductance - Parallel | 67.08uH |
| Inductance - Series | 268.32uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.