Eaton CTX68-4A-R technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| Height | 6.35mm |
| Inductance | 68uH |
| Inductance - Parallel | 744nH |
| Inductance - Series | 2.98uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.61A |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | CTX 4, 4P, 4A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX68-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.