Surface mount fixed inductor featuring a powdered iron core for power applications. Offers selectable inductance of 67.37µH (parallel) or 269.5µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.1A, with a parallel DC resistance of 238mΩ and a series DC resistance of 952mΩ. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX68-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 550mA |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 238mR |
| DC Resistance (DCR) - Parallel | 238mR |
| DC Resistance (DCR) - Series | 952mR |
| DC Resistance-Max | 238mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 67.37uH |
| Inductance - Parallel | 67.37uH |
| Inductance - Series | 269.5uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX68-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.