Through-hole fixed inductor featuring 750µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a 3.4A current rating with a low 0.208 Ohm DC resistance. Operating within a -40°C to 75°C temperature range, it is suitable for bulk packaging and radial termination.
Eaton CTX750-2-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 208mR |
| Depth | 18.2mm |
| Height | 18.2mm |
| Inductance | 750uH |
| Inductance - Parallel | 750uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 3.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 3.504oz |
| Width | 0.717inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX750-2-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.