Through-hole fixed inductor featuring 750µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a maximum DC current rating of 3.4A. It exhibits a DC resistance (DCR) of 208mΩ and operates effectively at a test frequency of 100kHz. The radial package has a lead pitch of 41.5mm, a diameter of 43.3mm, and a height of 18.2mm.
Eaton CTX750-2-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 208mR |
| Diameter | 43.3mm |
| Height | 18.2mm |
| Height - Seated (Max) | 0.717inch |
| Inductance | 750uH |
| Lead Free | Lead Free |
| Lead Pitch | 41.5mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 3.4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX750-2-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.