Surface mount fixed inductor featuring a metal core and dual coil configuration for selectable inductance. Offers 8.1µH inductance in series and 32.4µH in parallel, with a 20% tolerance tested at 100kHz. Handles a maximum DC current of 2A, with a DC resistance of 39mΩ (parallel) and 157mΩ (series). Operating temperature range spans from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX8-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1A |
| DC Resistance (DCR) | 39mR |
| DC Resistance (DCR) - Parallel | 39mR |
| DC Resistance (DCR) - Series | 157mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 8.1uH |
| Inductance - Parallel | 8.1uH |
| Inductance - Series | 32.4uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX8-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.