Surface mount fixed inductor featuring a powdered iron core for power applications. Offers selectable inductance values of 8.08µH (parallel) and 32.33µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.8A with a low DC resistance of 52mΩ (parallel) and 207mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX8-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 900mA |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 103.5mR |
| DC Resistance (DCR) - Parallel | 52mR |
| DC Resistance (DCR) - Series | 207mR |
| DC Resistance-Max | 52mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 8.08uH |
| Inductance - Parallel | 8.08uH |
| Inductance - Series | 32.33uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX8-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.