
Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 7.94µH (parallel) and 31.77µH (series) with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 2.6A, with a DC resistance of 27mΩ (parallel) and 108mΩ (series). Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX8-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.3A |
| DC Resistance (DCR) | 54mR |
| DC Resistance (DCR) - Parallel | 27mR |
| DC Resistance (DCR) - Series | 108mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 7.94uH |
| Inductance - Parallel | 7.94uH |
| Inductance - Series | 31.77uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX8-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.