Surface mount power inductor featuring a metal core and two coils. Offers inductance values of 8µH (series 31.6µH) with a 25% tolerance at 100kHz. Rated for 3.5A (parallel 1.75A) with a DC resistance of 32mΩ (series 129mΩ). Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel.
Eaton CTX8-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.75A |
| DC Resistance (DCR) | 32mR |
| DC Resistance (DCR) - Parallel | 32mR |
| DC Resistance (DCR) - Series | 129mR |
| Depth | 11.43mm |
| Height | 0.235inch |
| Inductance | 8uH |
| Inductance - Parallel | 7.9uH |
| Inductance - Series | 31.6uH |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX8-2A-R to view detailed technical specifications.
No datasheet is available for this part.