Surface mount fixed inductor featuring amorphous metal core for power applications. Offers dual inductance values of 8.43µH (parallel) and 33.77µH (series) with a 25% tolerance. Rated for a maximum DC current of 4.23A, with a DC resistance of 23mΩ (parallel) and 93mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX8-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.12A |
| Current Rating | 4.23A |
| DC Resistance (DCR) | 46.5mR |
| DC Resistance (DCR) - Parallel | 23mR |
| DC Resistance (DCR) - Series | 93mR |
| DC Resistance-Max | 23mR |
| Height | 4.83mm |
| Inductance | 8uH |
| Inductance - Parallel | 8.43uH |
| Inductance - Series | 33.77uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 3.21A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.064oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX8-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.