Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance values of 8.28µH (parallel) or 33.12µH (series) with a 20% tolerance at 100kHz. Handles a maximum DC current of 3.5A with a low DC resistance of 18mΩ (parallel) and 72mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel.
Eaton CTX8-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.75A |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 18mR |
| DC Resistance (DCR) - Parallel | 18mR |
| DC Resistance (DCR) - Series | 72mR |
| DC Resistance-Max | 18mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 8.28uH |
| Inductance - Parallel | 8.28uH |
| Inductance - Series | 33.12uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX8-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.