Surface mount fixed inductor featuring a powdered iron core for efficient power applications. Offers a series inductance of 31.23µH and parallel inductance of 7.81µH with a 20% tolerance. Rated for a maximum DC current of 3A (parallel) or 1.5A (series), with corresponding DC resistance values of 33mΩ (parallel) and 131mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX8-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.5A |
| DC Resistance (DCR) | 65.5mR |
| DC Resistance (DCR) - Parallel | 33mR |
| DC Resistance (DCR) - Series | 131mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 7.81uH |
| Inductance - Parallel | 7.81uH |
| Inductance - Series | 31.23uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX8-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.