Eaton CVRI-RH-25100 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CVRI-RH-25100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.