Eaton D3PF2AA technical specifications.
| Coil Current | 16A |
| Coil Resistance | 1.7kR |
| Height | 57.9mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton D3PF2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.