Eaton D7PF2AT1 technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton D7PF2AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.