Eaton D7PF3AA technical specifications.
| Coil Current | 16mA |
| Coil Resistance | 2.77kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton D7PF3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.