Eaton D7PF4AT1 technical specifications.
| Coil Current | 62mA |
| Coil Resistance | 388R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton D7PF4AT1 to view detailed technical specifications.
No datasheet is available for this part.