Eaton DCM-1/8 technical specifications.
| Current | 125mA |
| Current Rating | 125mA |
| Diameter | 10.3mm |
| Fuse Current | 125mA |
| Length | 38.1mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCM |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DCM-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.