Eaton DCM-9 technical specifications.
| Approvals | UL, CSA |
| Current | 9A |
| Current Rating | 9A |
| Diameter | 10.3mm |
| Fuse Current | 9A |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DCM |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DCM-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.