Eaton DD125 technical specifications.
| Body Diameter | 31mm |
| Body Height | 47mm |
| Current | 125A |
| Current Rating | 125A |
| Diameter | 31mm |
| Fuse Current | 125A |
| Fuse Size | B2 |
| Length | 136mm |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DD |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DD125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.