Eaton DFJ-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 12A |
| Current Rating | 12A |
| Diameter | 0.81inch |
| Length | 2.25inch |
| Max Voltage Rating (DC) | 450V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 450V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DFJ-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
