
Cartridge fuse, 30A, 600V AC, 450V DC rated voltage. Features a 0.81-inch diameter and 2.25-inch length, designed for holder mounting with screw terminals. UL, CSA, and CE approved, this RoHS compliant component is supplied in bulk packaging with 10 units per package.
Eaton DFJ-30 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 30A |
| Current Rating | 30A |
| Diameter | 0.81inch |
| Length | 2.25inch |
| Max Voltage Rating (DC) | 450V |
| Mount | Holder, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DFJ |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 450V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton DFJ-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
