Eaton DILA-40(24V50HZ) technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 4A |
| Depth | 125.2mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILA |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILA-40(24V50HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.