Eaton DILEM-4-G(24VDC) technical specifications.
| Depth | 83mm |
| Length | 58mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 415V |
| Reach SVHC Compliant | No |
| Series | DILEM |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILEM-4-G(24VDC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
