Eaton DILER-31-G(24VDC) technical specifications.
| Coil Power | 2.6W |
| Coil Voltage (AC) | 25V |
| Depth | 54mm |
| Length | 58mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILER |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILER-31-G(24VDC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
