
The Eaton DILM12-10(24VDC) is a 3-pole contactor relay with a 12A current rating and 24VDC coil voltage. It has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. The relay is rated for 400V operating supply voltage and is available with a panel or DIN rail mount. It meets IP20 ratings and is part of the DILM series.
Eaton DILM12-10(24VDC) technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Depth | 117mm |
| Length | 45mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 400V |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILM |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM12-10(24VDC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
