Eaton DILM32-XHI11-S technical specifications.
| Mount | Screw |
| Number of Contacts | 2 |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM32-XHI11-S to view detailed technical specifications.
No datasheet is available for this part.