Eaton DILM32-XHI22 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Switching Capacity | 1.6kW |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton DILM32-XHI22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
