Eaton DLN-R-15 technical specifications.
| Current Rating | 15A |
| Diameter | 0.56inch |
| Length | 2inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DLN-R |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DLN-R-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.