Eaton DLN-R-175 technical specifications.
| Current Rating | 175A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DLN-R |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 13.600001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DLN-R-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.