Eaton DLS-R-110-R technical specifications.
| Current Rating | 110A |
| Type | Class RK5 |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton DLS-R-110-R to view detailed technical specifications.
No datasheet is available for this part.