Fuse Class RK5 Slow Blow Acting 12A 600V Holder Melf 20.57 X 127mm Carton CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 12A |
| Type | Class RK5 |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |