Eaton DLS-R-30BC technical specifications.
| Current Rating | 30A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | DLS-R |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 3.12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DLS-R-30BC to view detailed technical specifications.
No datasheet is available for this part.