
Eaton DLS-R-500 technical specifications.
| Current Rating | 500A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DLS-R |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DLS-R-500 to view detailed technical specifications.
No datasheet is available for this part.