Eaton DLS-R-6.25 technical specifications.
| Current Rating | 6.25A |
| Type | Class RK5 |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Package/Case | Melf |
Download the complete datasheet for Eaton DLS-R-6.25 to view detailed technical specifications.
No datasheet is available for this part.