Eaton DMM-B-11A technical specifications.
| Approvals | UL |
| Current | 11A |
| Current Rating | 11A |
| Diameter | 10mm |
| Fuse Current | 11A |
| Fuse Size | 1.5 X 0.406in |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DMM-B |
| Type | Electrical |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Eaton DMM-B-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
